MCIMX25LPDKJ, i.MX25 Development Kit builds on the success and extensive software code base of the i.MX25 with Linux Operating system
NXP Semiconductors이 부품 PCIMX25VM 을 사용하는 참조 설계
이미지
1 / 35
연관된 문서
최종 제품의 경우
- Consumer Electronics
- Handheld POS Scanner
- Industrial
- Industrial Automation HMI
- Industrial Metering
- Remote Control
Description
- MCIMX25LPDKJ, i.MX25 Development Kit builds on the success and extensive software code base of the i.MX25 PDK's and gets this comprehensive kit into the hands of developers. Based on a powerful and well-proven ARM926EJ-S core, the i.MX25 PDK delivers exceptional performance without sacrificing on battery life, and for wall-powered devices, will help you to design products that meet today's demands for energy efficiency. A wide range of connectivity options makes the i.MX25 PDK suitable for developing many different types of user applications. The provided Board Support Package's (BSP's) for Linux enables rapid prototyping to help speed up your processor selection process and quickly get something demonstrable into the hands of your project stake-holders
최종 제품의 경우
-
Embedded System TypeSoC
-
Family Namei.MX25
-
Core ProcessorARM9
피쳐링 부품 (16)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SP3232ECA-L | MaxLinear | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SSOP | 구매 | |
|
LM1117MPX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
MC34704AEPR2 | NXP Semiconductors | PMIC Solutions | Power Management IC 2.7V to 5.5V 56-Pin QFN EP T/R | 구매 | |
|
ABM3B-25.000MHZ-10-1-U-T | Abracon | Crystals | Crystal 25MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R | 구매 | |
|
MAX13054ESA+ | Analog Devices | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
LCMXO1200C-3FTN256CCU1 | Lattice Semiconductor | Complex Programmable Logic Devices - CPLDs | FPGA MachXO Family 1200 Cells 130nm Technology 1.8V/2.5V/3.3V 256-Pin FTBGA Tray | 구매 | |
|
DP83640TVV/NOPB | Texas Instruments | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin LQFP Tray | 구매 | |
|
LCMXO1200C-3FTN256CAHW | Lattice Semiconductor | Complex Programmable Logic Devices - CPLDs | FPGA MachXO Family 1200 Cells 130nm Technology 1.8V/2.5V/3.3V 256-Pin FTBGA | 구매 | |
|
LCMXO1200C-3FTN256CCA2 | Lattice Semiconductor | Complex Programmable Logic Devices - CPLDs | FPGA MachXO Family 1200 Cells 130nm Technology 1.8V/2.5V/3.3V 256-Pin FTBGA Tray | 구매 | |
|
DP83640TVV/NOPB | Texas Instruments | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin LQFP Tray | 구매 | |
|
LM1117MPX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
SP3232ECA-L/TR | MaxLinear | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SSOP T/R | 구매 |