MCIMX6Q-SDB, SABRE Board for Smart Devices Based on the i.MX 6 Series
NXP Semiconductors이 부품 MCIMX6Q6AVT10AC 을 사용하는 참조 설계
이미지
1 / 25
연관된 문서
최종 제품의 경우
- Audio
- Automotive and Transportation
- Graphics Card
- Home Entertainment
- Industrial
- Industrial Automation HMI
- Navigation System
- Video and Imaging
Description
- MCIMX6Q-SDB, SABRE Development Platform for Smart Devices Based on the i.MX 6 Series. The Smart Application Blueprint for Rapid Engineering (SABRE) board for smart devices introduces developers to the i.MX 6 series of applications processors. Designed for ultimate scalability, this entry level development system ships with the i.MX 6 Quad application processor but is schematically compatible with i.MX 6 Dual, i.MX 6 Dual Lite and i.MX 6 Solo applications processors
최종 제품의 경우
-
Embedded System TypeSoC
-
Family Namei.MX 6
-
Core ProcessorARM Cortex-A9
-
PlatformSABRE
피쳐링 부품 (11)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MT41K128M16JT-125:K | Micron Technology | DRAM Chip | DRAM Chip DDR3L SDRAM 2Gbit 128Mx16 1.35V 96-Pin FBGA Tray | 구매 | |
|
ABMM-25.000MHZ-B2-T | Abracon | Crystals | Crystal 25MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 4-Pin CSMD T/R | 구매 | |
|
MT41K128M16JT125K | Micron Technology | DRAM Chip | DRAM Chip DDR3L SDRAM 2Gbit 128Mx16 1.35V 96-Pin FBGA Tray | 구매 | |
|
ABS07-32.768kHz-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 구매 | |
|
DLW21HN900SQ2L | Murata Manufacturing | Common Mode Chokes - CMCs | Common Mode Chokes Dual 90Ohm 100MHz 0.33A 0.35Ohm DCR SMD T/R | 구매 | |
|
FDC6331L | onsemi | Power Switches | Power Switch Hi Side 1-OUT 2.8A 3800mOhm 6-Pin TSOT-23 T/R | 구매 | |
|
NC7SP125P5X | onsemi | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-88A T/R | 구매 | |
|
MIC2026-1YM | Microchip Technology | USB Power Switches | USB Power Switch Dual 5.5V 0.9A 8-Pin SOIC N Tube | 구매 | |
|
ABS07-32,768KHZ-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 구매 | |
|
DLW21HN900SQ2L | Murata Manufacturing | Common Mode Chokes - CMCs | Common Mode Chokes Dual 90Ohm 100MHz 0.33A 0.35Ohm DCR SMD T/R | 구매 | |
|
SN74LVC2G126DCTR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin SSOP T/R | 구매 |