MCP1630RD-LIC2, MCP1630 Low Cost Li-Ion Battery Charger Reference Design
Microchip Technology이 부품 MCP1630-E/MS 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Portable
Description
- MCP1630RD-LIC2, MCP1630 Low Cost Li-Ion Battery Charger Reference Design. The MCP1630 Low Cost Li-Ion Battery Charger is used to evaluate the MCP1630 used in a SEPIC power converter application. The MCP1630 Low Cost Li-Ion Charger is capable of charging a single-cell, Li-Ion battery pack utilizing an input voltage of 6V to 18V (battery packs are not included). The MCP1630 Low Cost Li-Ion Battery Charger provides a constant current - constant voltage charge with preconditioning, cell temperature monitoring and battery pack fault monitoring. The battery charger provides a status and fault indication. The MCP1630 Low Cost Li-Ion Battery Charger automatically detects the insertion or removal of a battery pack
최종 제품의 경우
-
Battery TypeLithium-Ion
-
Input Voltage6 to 18 V
-
Output Voltage4.2 V
-
Number of Battery Cells1
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP6292-E/MS | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V Automotive AEC-Q100 8-Pin MSOP Tube | 구매 | |
|
LM3480IM3-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin SOT-23 T/R | 구매 | |
|
PIC12F683ISN | 8-bit MCU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
LM3480IM3-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin SOT-23 T/R | 구매 | |
|
MCP1630-E/MS | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 1000kHz Automotive AEC-Q100 8-Pin MSOP Tube | 구매 |