MCP1650EV, Evaluation Board using the MCP1650 Boost Controller demonstrates MCP1651 Boost Controller product family in two high-power, boost-converter applications
Microchip Technology이 부품 MCP1651R 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Power Supplies
Description
- MCP1650 Boost Controller Evaluation Board demonstrates Microchip Technology's MCP1651 Boost Controller product family in two high-power, boost-converter applications. first application features MCP1651 (8-pin MSOP) with low battery detect feature and provides a regulated 5V output with an input voltage range of 2.8V to 4.8V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.8 to 4.8 V
-
Output Voltage5 V
-
Output Current1 A
-
TopologyBoost
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP1653ST-E/UN | Microchip Technology | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 850kHz Automotive AEC-Q100 10-Pin MSOP T/R | 구매 | |
|
MCP1653S-E/UN | Microchip Technology | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 850kHz Automotive AEC-Q100 10-Pin MSOP Tube | 구매 | |
|
MCP1651RT-E/MS | Microchip Technology | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 850kHz Automotive AEC-Q100 8-Pin MSOP T/R | 구매 | |
|
MCP1651R-E/MS | Microchip Technology | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 850kHz Automotive AEC-Q100 8-Pin MSOP Tube | 구매 |