MCP2200EV-VCP, Evaluation Board for MCP2200 SOC Microprocessor USB Interface for Industrial
Microchip Technology이 부품 MCP2200-I/SS 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Industrial
Description
- MCP2200EV-VCP, Evaluation Board for MCP2200 SOC Microprocessor USB Interface for Industrial. The MCP2200EV-VCP is a USB to RS-232 development and evaluation board for MCP2200 device. board is powered from USB. Each I/O has an associated test point
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN75C3232EPWR | Texas Instruments | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R | 구매 | |
|
MCP2200-I/SS | Microchip Technology | Interface Controllers | USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SSOP Tube | 구매 |