MCP2515DM-PCTL, PICtail Demo Board based on MCP2515 CAN Controller
Microchip Technology이 부품 MCP2515-I/ST 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Computers and Peripherals
Description
- MCP2515DM-PCTL, MCP2515 PICtail Demo Board implements a simple CAN bus using two nodes. One node uses the MCP2515 Stand Alone CAN controller and the other node uses the MCP25020 CAN I/O Expander. Each node utilizes one input (Push-Button) and one output (LED). The boards demonstrate a simple, inexpensive implementation of a CAN bus. The MCP2515 node transmits its input (Push-Button) information at regular intervals and request input (Push-Button) information from the MCP25020 at regular intervals. An LED on each node reflects the state of the other node's Push-Button
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP25020-I/SL | Microchip Technology | Controller Area Network - CAN Transceivers | CAN 1Mbps Sleep 3.3V/5V 14-Pin SOIC N Tube | 구매 | |
|
MCP2515-I/ST | Microchip Technology | Controller Area Network - CAN Transceivers | CAN 1Mbps Sleep/Standby 3.3V/5V 20-Pin TSSOP Tube | 구매 |