MCP3901EV-MCU16, Evaluation Board for MCP3901, 16-Bit, 2CH ADC for Medical
Microchip Technology이 부품 MCP3901A0-I/SS 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- Automotive and Transportation
- Energy Meter
- Instrumentation and Measurement
- Medical and Healthcare
Description
- MCP3901EV-MCU16, Evaluation Board for MCP3901, 16-Bit, 2CH ADC for Medical, MCUs system provides ability to evaluate performance of MCP3901 dual channel ADC
최종 제품의 경우
-
ADC Resolution16 Bit
-
Number of Channels2CH
피쳐링 부품 (15)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
IS61LV5128AL-10TLI | Integrated Silicon Solution Inc | SRAM Chip | SRAM Chip Async Single 3.3V 4M-bit 512K x 8 10ns 44-Pin TSOP-II | 구매 | |
|
MCP130T-270I/TT | Microchip Technology | Supervisory Circuits | Processor Supervisor 2.625V 1 Active Low/Open Drain 3-Pin SOT-23 T/R Automotive AEC-Q100 | 구매 | |
|
LM1117MP-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
ABLS-7.3728MHZ-B2 -T2 | Abracon | Crystals | Crystal 7.3728MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm 2-Pin HC-49/US SMD | 구매 | |
|
B3S1002P | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 300000Cycles 2.26N SMD T/R | 구매 | |
|
ABM3B-48.000MHZ-10-1-U-T | Abracon | Crystals | Crystal 48MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R | 구매 | |
|
LM1117MP-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
PIC18F86J55-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 96KB Flash 1.8V/2.5V/3.3V 80-Pin TQFP Tray | 구매 | |
|
IS61LV5128AL-10TLI-TR | Integrated Silicon Solution Inc | SRAM Chip | SRAM Chip Async Single 3.3V 4M-bit 512K x 8 10ns 44-Pin TSOP-II T/R | 구매 | |
|
ABLS-7.3728MHZ-B2-T | Abracon | Crystals | Crystal 7.3728MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm 2-Pin HC-49/US SMD T/R | 구매 | |
|
LM1117MP-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
ABLS-7.3728MHZ-B2 -T2 | Abracon | Crystals | Crystal 7.3728MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm 2-Pin HC-49/US SMD | 구매 |