MCP661DM-LD, Line Driver Demo Board using the MCP661 in a very basic application for high-speed Op-Amps, 50 Ohm line (coax) driver
Microchip Technology이 부품 MCP661-E/SN 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Barcode Scanner
- Digital Power Control
- Opticals
Description
- MCP661DM-LD, Demo Board uses the MCP661 in a very basic application for high-speed Op-Amps, a 50 Ohm line (coax) driver. It gives A 30 MHz solution, High speed PCB layout techniques, a means to test AC response, step response and distortion. Both the input and the output are connected to lab equipment with 50 Ohm BNC cables. There are 50 Ohm terminating resistors and transmission lines on the board. The Op-Amp is set to a gain of 2V/V to overcome the loss at its output caused by the 50 Ohm resistor at that point. Connecting lab supplies to the board is simple, there are three surface mount test points provided for this purpose
최종 제품의 경우
-
Gain2 dB
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP661-E/SN | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R O/P 5.5V Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 |