MCP6N11 and MCP6V2x Wheatstone Bridge Reference Design Demo Board
Microchip Technology이 부품 MCP6N11-100E/SN 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Digital Power Control
- Weigh Scale/Bridge Sensor
Description
- ARD00354, Demonstration Board demonstrates the performance of MCP6N11 instrumentation amplifier (INA) and a traditional three Op-Amp INA using Microchip's MCP6V26 and MCP6V27 auto-zeroed Op-Amps. The input signal comes from an RTD temperature sensor in a Wheatstone bridge. Real world interference is added to the bridge's output, to provide realistic performance comparisons
최종 제품의 경우
-
Gain200 dB
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP6001T-E/OT | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 6V 5-Pin SOT-23 T/R Automotive AEC-Q100 | 구매 | |
|
PIC18F2553-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 5V 28-Pin SOIC W Tube | 구매 | |
|
MCP6V26-E/SN | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero Amplifier R-R I/O 5.5V Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |
|
MCP6V27-E/SN | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual Auto Zero Amplifier R-R I/O 5.5V Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |
|
PTS060301B100RP100 | Vishay | Temperature and Humidity Sensors | Thermistor 100 Ohm 2-Pin 0603 Surface Mount Solder Pad T/R | 구매 | |
|
MCP6N11-100E/SN | Microchip Technology | Instrumentation Amplifiers | INST Amp Single R-R I/O 5.5V 8-Pin SOIC N Tube | 구매 |