MCP6S2XEV, PGA Evaluation Board (Rev. 4) features the MCP6S28 Programmable Gain Amplifier
Microchip Technology이 부품 MCP6S28-I/P 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Data Acquisition System
- Instrumentation and Measurement
- Portable Medical Instrumentation
- Test Equipment
Description
- MCP6S2XEV, PGA Evaluation Board (Rev. 4) features the MCP6S28 Programmable Gain Amplifier. The PGA devices interface to a PIC16F676 providing versatile selection of input channels and gains to evaluate device performance. The board supports multiple input signal sources and two devices are cascaded to produce a gain between 1 V/V and 1024 V/V
최종 제품의 경우
-
Gain1 to 32 dB
-
Supply Voltage2.5 to 5.5 V
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP6S26T-I/ST | Microchip Technology | Special Purpose Amplifiers | SP Amp Variable Gain Amp Single R-R I/O 5.5V 14-Pin TSSOP T/R | 구매 | |
|
MCP1525T-I/TT | Microchip Technology | Voltage References | V-Ref Precision 2.5V 8mA 3-Pin SOT-23 T/R | 구매 | |
|
MCP6S26T-I/SL | Microchip Technology | Special Purpose Amplifiers | SP Amp Variable Gain Amp Single R-R I/O 5.5V 14-Pin SOIC N T/R | 구매 | |
|
PIC16F676-E/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin PDIP Tube | 구매 | |
|
MCP6S26-I/P | Microchip Technology | Special Purpose Amplifiers | SP Amp Variable Gain Amp Single R-R I/O 5.5V 14-Pin PDIP Tube | 구매 | |
|
MCP6S26-I/ST | Microchip Technology | Special Purpose Amplifiers | SP Amp Variable Gain Amp Single R-R I/O 5.5V 14-Pin TSSOP Tube | 구매 | |
|
MCP1525-I/TO | Microchip Technology | Voltage References | V-Ref Precision 2.5V 8mA 3-Pin TO-92 Bag | 구매 | |
|
MCP6S26-I/SL | Microchip Technology | Special Purpose Amplifiers | SP Amp Variable Gain Amp Single R-R I/O 5.5V 14-Pin SOIC N Tube | 구매 | |
|
MCP6S28-I/P | Microchip Technology | Special Purpose Amplifiers | SP Amp Variable Gain Amp Single R-R I/O 5.5V 16-Pin PDIP Tube | 구매 |