MCP6SX2DM-PCTLTH, MCP6SX2 PGA thermistor PICtail Demo Board features the MCP6S22 and MCP6S92 Programmable Gain Amplifiers (PGA)
Microchip Technology이 부품 MCP6S22-I/P 을 사용하는 참조 설계
이미지
1 / 3
연관된 문서
최종 제품의 경우
- Data Acquisition System
- Instrumentation and Measurement
- Portable Medical Instrumentation
- Test Equipment
Description
- MCP6SX2DM-PCTLTH, MCP6SX2 PGA thermistor PICtail Demo Board features the MCP6S22 and MCP6S92 Programmable Gain Amplifiers (PGA). Two on-board variable resistors allow users to experiment with different designs on the bench. DIP switches on the board select certain resistors (in a binary weighted sequence) to add together, thereby emulating the series resistor in the voltage divider and thermistor's change in resistance over temperature
최종 제품의 경우
-
Gain1 dB
-
Number of SuppliesSingle
-
Supply Voltage5 V
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP6S92-E/P | Microchip Technology | Special Purpose Amplifiers | SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin PDIP Tube | 구매 | |
|
MCP6S22-I/P | Microchip Technology | Special Purpose Amplifiers | SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin PDIP Tube | 구매 |