MCP7383XEV-DIBC, Evaluation Board using the MCP73837/8 AC/USB Dual Input Battery Charger
Microchip Technology이 부품 MCP73837-FCI/MF 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Bluetooth Headset
- Digital Camera
- Li-Ion Battery Charger
- Mobile Internet Device
- MP3 Player
- Personal Digital Assistant
- Portable Media Player
- Portable Medical Devices
- Smart Phone
Description
- MCP7383XEV-DIBC, Evaluation Board using the MCP73837/8 AC/USB Dual Input Battery Charger. The MCP73837/8 AC/USB Dual Input Battery Charger Evaluation Board demonstrates Microchip's stand-alone Linear Li-Ion Battery Chargers - MCP73837 and MCP73838. The MCP73837/8 require only minimum components to implement a complete battery charge management circuit. The MCP73837/8 are designed to select AC-Adapter or USB-Port Power Source automatically where AC-Adapter provides the charge current when both sources are present. The MCP73837/8 AC/USB Dual Input Battery Charger Evaluation Board comes with a 10-pin DFN MCP73837 and a 10-pin MSOP MCP73838 pre-installed
최종 제품의 경우
-
Battery TypeLithium-Ion
-
Number of Battery Cells2
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP73838-FCI/UN | Microchip Technology | Battery Management ICs | Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin MSOP Tube | 구매 | |
|
MCP73837-FCI/MF | Microchip Technology | Battery Management ICs | Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin DFN EP Tube | 구매 |