MD1711DB2, Demo Board based on the MD1711 + TC6320 Five-Level, Dual Channel ±100V 2.0A RTZ Pulser
Microchip Technology이 부품 MD1711 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Arbitrary Waveform Generator
- Automatic Test Equipment
- Ultrasound Imaging
Description
- MD1711DB2, Demo Board is as a five-level, dual-channel, +/-100V, 2.0A, return-to-zero pulser. It can directly drive two 50 or 75 Ohm impedance transducers for 1.0MHz to 20MHz medical ultrasound imaging or NDT applications. The MD1711DB2 consists of one MD1711 in a 48-Lead LQFP package driving six TC6320 complementary high voltage MOSFET pairs in 8-Lead SOIC packages
최종 제품의 경우
-
Input Signal Amplitude3.3 V
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MD1711FG-G | Microchip Technology | Gate and Power Drivers | Driver 2A 12-OUT High Speed 48-Pin LQFP Tray | 구매 | |
|
MD1711FG-G-M931 | Microchip Technology | Gate and Power Drivers | Driver 2A 12-OUT High Speed 48-Pin LQFP T/R | 구매 | |
|
MD1711K6-G-M933 | Microchip Technology | Gate and Power Drivers | Driver 2A 12-OUT High Speed 48-Pin QFN EP T/R | 구매 | |
|
MD1711K6-G | Microchip Technology | Gate and Power Drivers | Driver 2A 12-OUT High Speed 48-Pin QFN EP Tray | 구매 |