Medical ventilator - Inside and Outside Intensive Care Units (ICU)
Infineon Technologies AG이 부품 MA12040 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Medical Ventilator
Description
- A Ventilator is designed to mechanically move air in and out of the lungs to intermittently or continuously assist or control pulmonary ventilation. It can also be used to control human body oxygen levels, for example during surgery where blood loss can result in hypoxia or lack of sufficient oxygen in the patient's body, it is best to have less human interaction. Sensors & Microcontroller: The most common indicators of the ventilation are the absolute volume and changes of volume of the gas space in the lungs achieved during a few breathing activities. It requires a set of sensors for pressure, volume and flow. The sensor information modulates the operations of the microcontroller. Based on the sensor information the MCU controls the motor system of the ventilator pumps
피쳐링 부품 (621)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
BSC047N08NS3GATMA1 | Infineon Technologies AG | MOSFETs | Trans MOSFET N-CH 80V 18A 8-Pin TDSON EP T/R | 구매 | |
|
BSZ097N04LSGATMA1 | Infineon Technologies AG | MOSFETs | Trans MOSFET N-CH 40V 12A 8-Pin TSDSON EP T/R | 구매 | |
|
BSZ150N10LS3G | Infineon Technologies AG | MOSFETs | Trans MOSFET N-CH 100V 8A 8-Pin TSDSON EP T/R | 구매 | |
|
IRFI540NPBF | Infineon Technologies AG | MOSFETs | Trans MOSFET N-CH 100V 20A 3-Pin(3+Tab) TO-220AB Full-Pak Tube | 구매 | |
|
IRF1310NSTRLPBF | Infineon Technologies AG | MOSFETs | Trans MOSFET N-CH 100V 42A 3-Pin(2+Tab) D2PAK T/R | 구매 | |
|
IRFP260NPBF | Infineon Technologies AG | MOSFETs | Trans MOSFET N-CH Si 200V 50A 3-Pin(3+Tab) TO-247AC Tube | 구매 | |
|
IRF7465TRPBF | Infineon Technologies AG | MOSFETs | Trans MOSFET N-CH 150V 1.9A 8-Pin SOIC T/R | 구매 | |
|
BSC0993NDATMA1 | Infineon Technologies AG | MOSFETs | Trans MOSFET N-CH 30V 17A 8-Pin TISON EP T/R | 구매 | |
|
IPB027N10N3GATMA1 | Infineon Technologies AG | MOSFETs | Trans MOSFET N-CH 100V 120A 3-Pin(2+Tab) D2PAK T/R | 구매 | |
|
IRFB4332PBF | Infineon Technologies AG | MOSFETs | Trans MOSFET N-CH 250V 60A 3-Pin(3+Tab) TO-220AB Tube | 구매 | |
|
IRLR8743TRPBF | Infineon Technologies AG | MOSFETs | Trans MOSFET N-CH 30V 160A 3-Pin(2+Tab) DPAK T/R | 구매 | |
|
IPB026N06NATMA1 | Infineon Technologies AG | MOSFETs | Trans MOSFET N-CH 60V 100A 3-Pin(2+Tab) D2PAK T/R | 구매 |