MIC2039-05AYMT EV, Evaluation Board featuring the MIC2039AYMT 500mA Power Switch Current
Microchip Technology이 부품 MIC2039AYMT 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- MIC2039-05AYMT EV, Evaluation Board featuring the MIC2039AYMT 500mA Power Switch Current. The MIC2039 is a high-side MOSFET power distribution switch providing increased system reliability by using 5% current limit accuracy. The MIC2039 has an operating input voltage range from 2.5 to 5.5V, is internally current limited and has thermal shutdown to protect the device and system. The MIC2039 is offered with either active-high or active-low logic level enable input controls. It has an open drain fault status output flag with a built-in 32ms delay that asserts low during overcurrent or thermal shutdown conditions. The MIC2039 switch features an adjustable output current limit that is resistor programmable from 0.2 to 2.5A
최종 제품의 경우
-
Input Voltage2.5 to 5.5 V