MIC2102YML12AEV, Evaluation Board using MIC2102 constant-frequency, synchronous buck controller
Microchip Technology이 부품 MIC2102YML 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Backplane Distributed Power
- Graphics Card
- Optical Networking
- Printers
- Scanners
- Telecom Infrastructure
Description
- MIC2102YML12AEV, Evaluation Board using MIC2102 constant-frequency, synchronous buck controller featuring a unique adaptive ON-time control architecture. The MIC2102 operates over an input supply range of 4.5V to 38V and can be used to supply up to 15A of output current. The MIC2102 is Hyper Speed Control architecture so it operates in fixed-frequency CCM mode under all load conditions
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 38 V
-
Output Voltage0.8 to 5 V
-
Output Current12 A
-
Efficiency97 %
-
TopologyBuck
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC2102YML-TR | Microchip Technology | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 16-Pin QFN EP T/R | 구매 |