MIC33153YHJ EV, Evaluation Board for the 1.8V DC to DC Single Output Power Supply for Portable
Microchip Technology이 부품 MIC33153 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Digital Camera
- GPS Navigation
- MP3 Player
- Portable
- Portable Media Player
- Smart Phone
- USB Dongle
- Wireless LAN
Description
- MIC33153YHJ EV, Evaluation Board for the 1.8V DC to DC Single Output Power Supply for Portable. The This board enables the evaluation of the MIC33153, a fully integrated 1.2A, 4MHz switching regulator featuring Hyper Light Load mode, Power Good (PG) output indicator, and programmable soft start
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage1.8 V
-
Output Current1.2 A
-
TopologyBuck
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC33153-4YHJ-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Step Down Single-Out 1.2V 1.2A 14-Pin MLF EP T/R | 구매 | |
|
MIC33153-4YHJ | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Step Down Single-Out 1.2V 1.2A 14-Pin MLF EP | 구매 | |
|
MIC33153YHJ-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Step Down Single-Out 0.62V to 3.6V 1.2A 14-Pin MLF EP T/R | 구매 |