MIC4102YM-EV, Evaluation Board for the 3.3V, 5V, 12V, 24V MOSFET Power Driver for Automotive
Microchip Technology이 부품 MIC4102YM 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Military and Avionics Imaging
- Telecom Power Supply
- Ultrasound Imaging
Description
- MIC4102YM-EV, Evaluation Board for the 3.3V, 5V, 12V, 24V MOSFET Power Driver for Automotive. This evaluation board provides a platform for evaluating the MIC4102 Power MOSFET driver. The MIC4102 is a high voltage synchronous gate driver controlled by a single input signal and is housed in an SOIC-8L package
최종 제품의 경우
-
Input Voltage12 to 90 V
-
Output Voltage3.3|5|12|24 V
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC4102YM-TR | Microchip Technology | Gate and Power Drivers | Driver 100V 3A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R | 구매 | |
|
MIC4102YM | Microchip Technology | Gate and Power Drivers | Driver 100V 3A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin SOIC N Tube | 구매 |