MIC94163YCS EVB, Evaluation Board with MIC94163 3A High-Side Switch and 60us Turn-On
Microchip Technology이 부품 MIC94163YCS 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Switching Application
Description
- MIC94163YCS EVB, Evaluation Board for the MIC94163 is a family of high-side load switches designed to operate from 1.7 to 5.5V input voltage. The load switch pass element is an internal 14.5 m-Ohm RDSON N-Channel MOSFET which enables the device to support up to 3A of continuous current. Additionally, the load switch supports 1.5V logic level control and shutdown features in a tiny 1.5mm × 1mm 6-ball WLCSP package. The MIC94163 provides reverse current protection when the device is disabled. The device will not allow the flow of current from the output to the input when the device is turned OFF
최종 제품의 경우
-
Input Voltage1.7 to 5.5 V