Micro-power Op-Amps Work Down to 1.8V Total Supply, Guaranteed over Temperature
Analog Devices이 부품 LT6001 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Portable
Description
- High Accuracy Oxygen Sensor.LT6001 Op-Amp A1 Provides a Buffered Reference Voltage so the Circuit is accurate all the Way Down to a Zero-Oxygen Environment Without Clipping at ground. LT6001 Op-Amp A2 Provides the Current-to-Voltage function through feedback resistor RF
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT6001CDD#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O 18V 10-Pin DFN EP Tube | 구매 | |
|
LT6001IDD#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O 18V 10-Pin DFN EP Tube | 구매 | |
|
LT6001IMS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O 18V 8-Pin MSOP Tube | 구매 | |
|
LT6001CMS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O 18V 8-Pin MSOP T/R | 구매 | |
|
LT6001IDD#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O 18V 10-Pin DFN EP T/R | 구매 | |
|
LT6001IMS8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O 18V 8-Pin MSOP T/R | 구매 | |
|
LT6001IMS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O 18V 8-Pin MSOP T/R | 구매 | |
|
LT6001CMS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O 18V 8-Pin MSOP Tube | 구매 | |
|
LT6001CDD#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O 18V 10-Pin DFN EP T/R | 구매 |