Microprocessor Power Supervisory for Xilinx FPGAs
Analog Devices이 부품 MAX8686 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Xilinx FPGAs
Description
- MAX8686, Microprocessor Power Supervisory for Xilinx FPGAs is used to supply 2.5V/8A for VCCO
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX8686ETL+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.7V to 5.5V 25A 40-Pin TQFN T/R | 구매 | |
|
MAX8686ETL+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.7V to 5.5V 25A 40-Pin TQFN Tube | 구매 |