MIKROE-2621, EMG CLICK Board based on MCP609 Operational Amplifier and MAX6106 Micropower Voltage Reference
MikroElektronika이 부품 MAX6106EUR 을 사용하는 참조 설계
이미지
1 / 4
연관된 문서
최종 제품의 경우
- Electrical Equipments
Description
- MIKROE-2621, EMG CLICK Board measures the electrical activity produced by the skeletal muscles. It carries MCP609 operational amplifier and MAX6106 micropower voltage reference. EMG click is designed to run on a 5V power supply. The click board has an analog output (AN pin)
최종 제품의 경우
-
Reference Voltage5 V
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP609-I/P | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Quad Micropower Amplifier R-R O/P 6V Automotive AEC-Q100 14-Pin PDIP Tube | 구매 | |
|
MCP609T-I/ST | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Quad Micropower Amplifier R-R O/P 6V Automotive AEC-Q100 14-Pin TSSOP T/R | 구매 | |
|
MCP609T-I/SLVAO | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Quad Micropower Amplifier R-R O/P 6V Automotive AEC-Q100 14-Pin SOIC N T/R | 구매 | |
|
MCP609T-I/SL | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Quad Micropower Amplifier R-R O/P 6V Automotive AEC-Q100 14-Pin SOIC N T/R | 구매 | |
|
MCP609-I/SL | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Quad Micropower Amplifier R-R O/P 6V Automotive AEC-Q100 14-Pin SOIC N Tube | 구매 | |
|
MCP609-I/ST | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Quad Micropower Amplifier R-R O/P 6V Automotive AEC-Q100 14-Pin TSSOP Tube | 구매 |