MIKROE-3131, V to Hz 2 Click Board based on VFC32KU Voltage-to-Frequency Converter
MikroElektronika이 부품 TPS65131RGET 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
최종 제품의 경우
- A/D Conversion
- Commercial Automation
- Industrial
- Instrumentation
- Linear Frequency Modulation
- Voltage-to-Frequency Conversion
Description
- MIKROE-3131, V to Hz 2 Click Board is a device that converts an analog voltage input signal into a pulse wave signal of a certain frequency. It has a linear response, so applying a voltage in a range of 0 to 3.3V on its input, will result in generating the pulse train with frequency linearly proportional to the input voltage. This click features very good linearity, covers a frequency range between 200 Hz to 120 kHz, and it has good temperature stability
최종 제품의 경우
-
Input Voltage0 to 3.3 V
-
Output Frequency0.2 to 120 KHz
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
VFC32KU/2K5 | Texas Instruments | Voltage to Frequency (V/F) and Frequency to Voltage (F/V) Converters | VFC/FVC 100kHz 14-Pin SOIC T/R | 구매 | |
|
VFC32KU/2K5 | Texas Instruments | Voltage to Frequency (V/F) and Frequency to Voltage (F/V) Converters | VFC/FVC 100kHz 14-Pin SOIC T/R | 구매 | |
|
VFC32KU | Texas Instruments | Voltage to Frequency (V/F) and Frequency to Voltage (F/V) Converters | VFC/FVC 100kHz 14-Pin SOIC Tube | 구매 | |
|
CJS-1200TA | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide ON OFF ON SPDT Flush Slide 0.1A 24VDC J-Lead SMD T/R | 구매 | |
|
TPS65131RGET | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Step Down/Step Up Dual-Out -15V to -2V/3.2V to 15V 1.95A/1.95A 24-Pin VQFN EP T/R | 구매 |