MIKROE-3263, Temp&Hum 8 Click Board is based on SHT21 Humidity and Temperature Digital Sensor
MikroElektronika이 부품 SHT21 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
최종 제품의 경우
- Humidistat
- Microenvironment Centers
- Thermostat
- Weather Stations
Description
- MIKROE-3263, Temp&Hum 8 Click Board is based on a sensor from the popular SHT family, designed to measure temperature and humidity. This sensor family has already become an industry standard, providing proven reliability and stability while requiring a minimum number of components, making the development of applications cheaper and faster. The sensor used on this click is labeled as SHT21, which features a high degree of measurement linearity. Featuring high accuracy, good linearity, proven reliability, and long-term stability, you can use this sensor can for many different applications. Some of them include weather stations, various environmental data collection applications, IoT based applications, and all applications that require a reliable thermal and humidity readings over longer periods of time
최종 제품의 경우
-
Input Signal Amplitude3.3 V