MIKROE-3275, Magnetic Rotary Click Board based on HMC1512 Magneto Resistive Sensor
MikroElektronika이 부품 HMC1512 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Contactless Rotary Applications
- Human Machine Interface (HMI)
- Position & Direction Sensing
- Proximity Detection
Description
- MIKROE-3275, Magnetic rotary click is a very accurate position sensing Click board which utilizes the HMC1512, a magnetic field displacement sensor IC. This integrated sensor uses two coplanar saturated-mode Wheatstone bridges which consist of four magneto-resistive elements per bridge. The precision of up to 0.05-degree in the angular range of ±90-degree can be easily achieved using the Magnetic rotary click, making it far more accurate than the commonly used Hall-effect sensors. It comes in the package which also includes the mikroSDK software and a library with all the functions
최종 제품의 경우
-
Input Signal Amplitude3.3|5 V
피쳐링 부품 (30)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP6022-E/SN | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N Tube Automotive AEC-Q100 | 구매 | |
|
MCP3202T-BI/SN | Microchip Technology | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin SOIC N T/R | 구매 | |
|
MCP3202T-CI/MS | Microchip Technology | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin MSOP T/R | 구매 | |
|
MCP6022-E/P | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin PDIP Tube Automotive AEC-Q100 | 구매 | |
|
MCP6022-E/ST | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin TSSOP Tube Automotive AEC-Q100 | 구매 | |
|
MCP6022T-I/SN | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N T/R Automotive AEC-Q100 | 구매 | |
|
MCP6022-I/SN | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N Tube Automotive AEC-Q100 | 구매 | |
|
MCP6022T-E/MS | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin MSOP T/R Automotive AEC-Q100 | 구매 | |
|
MCP6022T-E/ST | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin TSSOP T/R Automotive AEC-Q100 | 구매 | |
|
MCP6022-E/STVAO | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin TSSOP Tube Automotive AEC-Q100 | 구매 | |
|
MCP3202-CI/SNVAO | Microchip Technology | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |
|
MCP6022T-E/SN | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N T/R Automotive AEC-Q100 | 구매 |