MIKROE-3326, Temp-Log 3 Click Board based on MCP9843 Temperature Sensor with EEPROM
MikroElektronika이 부품 MCP9843T-BE/MC 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
최종 제품의 경우
- Data Logger
- Temperature Measurement
Description
- MIKROE-3326, Temp-Log 3 Click is a temperature measuring Click board featuring the MCP9843, an accurate temperature sensor IC with integrated EEPROM. Besides the thermal sensor, this IC is equipped with additional 256 bytes of EEPROM. This can be a very useful option for some applications: it allows any data to be stored within the same IC, so no additional EEPROM IC is required. This can simplify the design, reducing the number of additional components. The thermal sensor itself includes some great features such as the programmable interrupt engine, measurement range from -20to +125 degree-C, accuracy up to ±1 degree-C typically
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP9843T-BE/MC | Microchip Technology | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (2-Wire, I2C) 8-Pin DFN EP T/R Automotive AEC-Q100 | 구매 |