MIKROE-3327, Button PLAY Click Board based on CTHS15CIC05ARROW Capacitive Touch Sensor Display
MikroElektronika이 부품 CTHS15CIC05ARROW 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
최종 제품의 경우
- Consumer Applications
- Game Console
- Portable Media Player
- Slot Machine
Description
- MIKROE-3327, Button PLAY Click is a very interesting interactive gadget on a Click board. It is an integrated capacitive touch sensor display in the form of a button. By utilizing an advanced capacitive touch sensing technology, the CTHS15CIC05ARROW sensor can successfully replace the traditional mechanical button, allowing very simplified yet reliable user interfaces to be developed. Besides the touch detection, this sensor also features a green arrow icon with backlight, which makes the Click board very useful for building various stylized and visually appealing interfaces
최종 제품의 경우
-
Input Signal Amplitude3.3 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
CTHS15CIC05ARROW | Visual Communications Company, LLC | Switch Push Button | Switch Push Button OFF ON SPST Flush Square Button Thru-Hole PC Pins Tray | 구매 |