MIKROE-3446, ECG 5 Click Board based on AD8232 Heart Rate Monitoring Front-End used for ECG, Heart-Rate (HR) Applications
MikroElektronika이 부품 AD8232ACPZ-R7 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
최종 제품의 경우
- Electrocardiogram (ECG)
- Health Wellness & Fitness
- Healthcare Monitoring
- Heart Rate Monitoring
Description
- MIKROE-3446, ECG 5 Click Board can be used for the development of ECG and Heart-Rate (HR) applications. The Click board features the AD8232 an integrated bio-signal front end. This IC has many features necessary for providing accurate ECG measurements, including very high common-mode rejection ratio, high gain with DC blocking capability, adjustable high-pass and low-pass filters, integrated right leg drive (RLD), etc. Electrodes presence detection pin helps to reduce the overall power consumption, as it can be used to set the standby mode of the host MCU. The fully conditioned bio-signal is available at the analog output to be sampled by an external A/D converter
최종 제품의 경우
-
Signal Conditioning TypeAmplification
-
Input Signal Amplitude3.3 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8232ACPZ-R7 | Analog Devices | Analog Front End - AFE | AFE General Purpose 1 ADC 20-Pin LFCSP EP T/R | 구매 |