MIKROE-3447, 6DOF IMU 8 Click Board for ISM330DLC 3D Accelerometer, 3D Gyroscope with Digital Output for Industrial Applications
MikroElektronika이 부품 ISM330DLCTR 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
최종 제품의 경우
- Antenna Alignment
- Drones
- Industrial Applications
- IoT Applications
- Optical Image Stabilization
- Robotics
Description
- MIKROE-3447, 6DOF IMU 8 Click is an advanced 6-axis motion tracking Click board, which utilizes the ISM330DLC, a high-performance System in Package (SiP), equipped with a 3-axis gyroscope, and a 3-axis accelerometer. A combination of the two most commonly used motion sensors allows for full 6D sensing. Tailored towards the Industry 4.0, the ISM330DLC is equipped with many smart features used to optimize the firmware and the power consumption. These features include a powerful interrupt engine capable of detecting several different events, 4K of FIFO buffer, configurable signal processing, and support for both I2C and SPI communication interfaces
최종 제품의 경우
-
Input Signal Amplitude3.3 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ISM330DLCTR | STMicroelectronics | Specialized Sensors | Accelerometer and Gyroscope Digital Output 1.8V/2.5V/3.3V 14-Pin LGA T/R | 구매 |