MIKROE-3448, Audio Amp 6 Click Board for TPA3138D2 18.5 W/ch Stereo Class-D Audio Amplifier
MikroElektronika이 부품 TPA3138D2PWPR 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
최종 제품의 경우
- Desktop Monitors
- Home Theater
- Powered Speaker
- Set-Top Box
- Wireless Speaker
Description
- MIKROE-3448, Audio Amp 6 Click Board is a mono/subwoofer audio amplifier, capable of delivering up to 18.5W per channel with the 4-ohm load. It is based on the TPA3138D2, a class-D integrated amplifier, which utilizes a highly efficient switching scheme. With about 20mA in idle mode, it allows for longer operation and improved thermal performance, making it a perfect choice for various battery-powered applications. Advanced EMI Suppression with Spread Spectrum Control allows using ferrite bead filters instead of bulky inductors, still maintaining the required EMC levels. The TPA3138D2 IC is equipped with a set of protection features, allowing a reliable operation
최종 제품의 경우
-
Output Power18.5 W
-
Amplifier TypeClass-D
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPA3138D2PWPR | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono/2-CH Stereo 18.5W Class-D 28-Pin HTSSOP EP T/R | 구매 |