MIKROE-3449, Gyro 3 Click Board for I3G4250 3-Axis Digital Gyroscope Sensor
MikroElektronika이 부품 I3G4250DTR 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
최종 제품의 경우
- Aerial Vehicles
- Drones
- Game Console
- Gesture Detection
- Orientation Detection
- RC Vehicles
- Robotics
- VR Glasses
Description
- MIKROE-3449, Gyro 3 Click Board is a three-axis gyroscope that can sense motion over three perpendicular axes. It is equipped with the I3G4250, a three-axis digital gyroscope. This IC incorporates microelectromechanical sensing elements (MEMS), produced using a proprietary CMOS micromachining technology. This technology allows for excellent stability and linearity over temperature. The angular data is available in a 16-bit format, along with 8-bit temperature data. Gyro 3 click can be used for angular speed up to 2000 degrees per second (dps), it features a FIFO buffer, two dedicated interrupt lines, and on-chip data processing for optimized firmware development
최종 제품의 경우
-
Input Signal Amplitude3.3 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
I3G4250DTR | STMicroelectronics | Gyroscopes | MEMS Triple Axis 16-Pin LGA T/R | 구매 |