MIKROE-3536, MCU Card 29 for STM32 STM32F423RH
MikroElektronika이 부품 STM32F423RH 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Daughter Cards
Description
- MIKROE-3536, MCU Card is a standardized add-on board, which allows very simple installation and replacement of the STM32F423RH microcontroller unit (MCU) on a development board equipped with the MCU Card socket. By introducing the new MCU Card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameSTM32
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN65HVD230DR-906303111 | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V 8-Pin SOIC T/R | 구매 | |
|
SN65HVD230DRG4 | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V 8-Pin SOIC T/R | 구매 | |
|
SN65HVD230QDR | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V 8-Pin SOIC T/R | 구매 | |
|
SN65HVD230QDRG4Q1 | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V Automotive AEC-Q100 8-Pin SOIC T/R | 구매 | |
|
74CBTLV3257BQ,115 | Nexperia | Bus Switches | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin DHVQFN EP T/R | 구매 | |
|
SN65HVD230QDG4Q1 | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V 8-Pin SOIC Tube Automotive AEC-Q100 | 구매 | |
|
SN65HVD230DR | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V 8-Pin SOIC T/R | 구매 | |
|
STM32F423RHT6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 1.5MB Flash 3.3V 64-Pin LQFP T/R | 구매 | |
|
STM32F423RHT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 1.5MB Flash 3.3V 64-Pin LQFP Tray | 구매 |