MIKROE-3575, Presence Click Board is an Infrared Sensing can be used for Presence Sensing, Motion Detection and Remote Overtemperature Protection
MikroElektronika이 부품 TPiS 1S 1385 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
최종 제품의 경우
- Battery-Powered Applications
- Human Presence Detection
- Remote Overtemperature Protection
- Temperature Measurement
Description
- MIKROE-3575, Presence click is an infrared sensing Click board which can be used for presence sensing, motion detection, and a remote overtemperature protection. Presence click is equipped with the TPiS 1S 1385, a thermophile sensor from CaliPile series. The TPiS 1S 1385 has an integrated signal processing circuitry, making it perfectly suited for portable and battery-operated applications. A wide field-of-view (FOV) and high resolution allow for both high sensitivity and operation without lenses, which makes the TPiS 1S 1385 an ideal solution for low-profile and space constrained applications
최종 제품의 경우
-
Input Signal Amplitude3.3|5 V
피쳐링 부품 (16)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
74LVCH1T45GM,132 | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin XSON T/R | 구매 | |
|
PCA9306DCUR-777372404 | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 구매 | |
|
PCA9306DQER | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin X2SON T/R | 구매 | |
|
PCA9306IDCURQ1 | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional Automotive AEC-Q100 8-Pin VSSOP T/R | 구매 | |
|
PCA9306TDCURQ1 | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional Automotive AEC-Q100 8-Pin VSSOP T/R | 구매 | |
|
PCA9306D,118 | NXP Semiconductors | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SO T/R | 구매 | |
|
PCA9306DP,118 | NXP Semiconductors | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin TSSOP T/R | 구매 | |
|
PCA9306GM,125 | NXP Semiconductors | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin XQFN8U T/R | 구매 | |
|
PCA9306DCUR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 구매 | |
|
PCA9306DCUT | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 구매 | |
|
PCA9306DP-T | NXP Semiconductors | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin TSSOP T/R | 구매 | |
|
PCA9306DCTT | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R | 구매 |