MIKROE-3814, Peltier Click Board based on SPV1050 Ultralow Power Energy Harvester and Battery Charger
MikroElektronika이 부품 SPV1050 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Biomedical Applications
- Building Automation
- Fitness Wearable Devices
- Home Automation
- HVAC
- Industrial Control
- Lighting
- Remote Control
- Surveillance and Security System
Description
- MIKROE-3814, Peltier Click Board which utilizes the SPV1050, an ultralow power energy harvester and battery charger. The Peltier click can charge lithium battery using thermoelectric energy harvesting device (TEG). A TEG converts heat directly into electrical energy according to the Seebeck effect. It can be used for a variety of applications such as WSN, HVAC, building and home automation, industrial control, remote metering, lighting, security, surveillance, wearable and biomedical sensors and fitness. The Peltier click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SPV1050-WST | STMicroelectronics | Battery Management ICs | Battery Charger 70mA 2.2V to 5.3V 20-Pin WLCSP | 구매 | |
|
SPV1050TTR | STMicroelectronics | Battery Management ICs | Battery Charger 70mA 2.2V to 5.3V 20-Pin VFQFPN EP T/R | 구매 |