MINNOWBOARDMAX-DUAL, Meet MinnowBoard MAX based on Atom E3825 Series SoC Dual-Core
CircuitCo이 부품 FH8065301567311S R1RB 을 사용하는 참조 설계
이미지
1 / 27
최종 제품의 경우
- Data Acquisition System
- Environmental Monitoring
- Factory Automation
- Medical Appliances
- Remote Vehicle Monitoring
Description
- MINNOWBOARDMAX-DUAL, MinnowBoard MAX Board is a compact, affordable and powerful development board for both professionals and makers based on Atom E3825 Series dual-core. The open hardware design allows for endless customization and integration potential. It is a platform with diverse strengths that will empower developers to innovate in the deeply embedded market
최종 제품의 경우
-
Embedded System TypeMPU
-
Family NameE3825
-
Core ProcessorAtom E3825
-
PlatformMinnowBoard MAX
피쳐링 부품 (20)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74AUP1G34DPWR | Texas Instruments | Buffers and Line Drivers | Buffer 1-CH Non-Inverting Push-Pull CMOS 4-Pin X2SON EP T/R | 구매 | |
|
SN74AUP1G34DRLR | Texas Instruments | Buffers and Line Drivers | Buffer 1-CH Non-Inverting Push-Pull CMOS 5-Pin SOT-553 T/R | 구매 | |
|
SN74LVC1G08DBVR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 구매 | |
|
SN74AUP1G34YFPR | Texas Instruments | Buffers and Line Drivers | Buffer 1-CH Non-Inverting Push-Pull CMOS 4-Pin DSBGA T/R | 구매 | |
|
SN74AUP1G34YZPR | Texas Instruments | Buffers and Line Drivers | Buffer 1-CH Non-Inverting Push-Pull CMOS 5-Pin DSBGA T/R | 구매 | |
|
NCP606MN33T2G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 6-Pin DFN EP T/R | 구매 | |
|
SN74AUP1G34DCKR | Texas Instruments | Buffers and Line Drivers | Buffer 1-CH Non-Inverting Push-Pull CMOS 5-Pin SC-70 T/R | 구매 | |
|
TXS0104EYZTR | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 12-Pin DSBGA T/R | 구매 | |
|
NCP606MN50T2G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.5A 6-Pin DFN EP T/R | 구매 | |
|
NCP606MNADJT2G | onsemi | Linear Regulators | LDO Regulator Pos 1.25V to 5V 0.5A 6-Pin DFN EP T/R | 구매 | |
|
SN74AUP1G34DBVR | Texas Instruments | Buffers and Line Drivers | Buffer 1-CH Non-Inverting Push-Pull CMOS 5-Pin SOT-23 T/R | 구매 | |
|
SN74LVC1G14DBVR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-23 T/R | 구매 |