Modem Design using Si2415 low-voltage modem device
Silicon Labs이 부품 Si2415 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Digital TV
- Digital Video Recorder
- Point-of-sale Terminals
- Remote Control
- Set-Top Box
Description
- Si2415, chipset family, low-voltage modem device and a 8-pin SOIC line-side DAA device Si3008 connecting directly with the telephone local loop (TIP and RING). This modem solution is a complete hardware (controller-based) modem that connects to a host processor through a serial or parallel interface (parallel, PCM, and EEPROM interfaces are only available on the 24-pin TSSOP package option)
최종 제품의 경우
-
Modulation TypeTCM|QAM|FSK|DPSK