MPC823ADSDB, Daughter Board based on the MPC8xx MPU PowerPC Processor
NXP Semiconductors이 부품 MPC823 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Computers and Peripherals
Description
- MPC823ADSDB, MPC823ADS Daughter Board operation guide. The daughter board encompasses the MPC823 device along with some necessary logic that must be close to the MPC823 and peripherals. These peripherals are dedicated to the MPC823, but are not necessarily required for any other member of the MPC8xx Family
최종 제품의 경우
-
Embedded System TypeMPU
-
Family NameMPC8xx
-
Core ProcessorPowerPC
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD589THQMLV:35 | Analog Devices | Voltage References | V-Ref Precision 1.235V 5mA 2-Pin TO-51 | 구매 | |
|
AD589THQMLV:35 | Analog Devices | Voltage References | V-Ref Precision 1.235V 5mA 2-Pin TO-51 | 구매 | |
|
74LCX257MTCX | onsemi | Multiplexers | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin TSSOP T/R | 구매 | |
|
74LCX257MX | onsemi | Multiplexers | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOIC N T/R | 구매 | |
|
AD589THQMLV:93 | Analog Devices | Voltage References | V-Ref Precision 1.235V 5mA 2-Pin TO-51 Tube | 구매 | |
|
74LCX08MTCX | onsemi | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R | 구매 | |
|
74LCX08BQX | onsemi | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin DQFN EP T/R | 구매 |