MPC86XADS, MPC8xx Reference Board based on the MPC855T MPU PowerQUICC MPC8xx Processor
NXP Semiconductors이 부품 MPC855T 을 사용하는 참조 설계
이미지
1 / 21
최종 제품의 경우
- Consumer Electronics
Description
- MPC86XADS, MPC8xx Reference Board based on the MPC855T Processor. It contains operational, functional and general information about the ADS. The MPC86xADS is meant to serve as a platform for s/w and h/w development around the MPC86X family processors. Using its on-board resources and its associated debugger, a developer is able to download his code, run it, set break-points, display memory and registers and connect his own proprietary h/w via the expansion connectors, to be incorporated to a desired system with the MPC86x processor
최종 제품의 경우
-
Embedded System TypeMPU
-
Family NamePowerQUICC
피쳐링 부품 (14)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74AC14DRG4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R | 구매 | |
|
SN74AC14DR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R | 구매 | |
|
SN74AC14DBR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP T/R | 구매 | |
|
MC74LCX125DG | onsemi | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N Tube | 구매 | |
|
QS3244QG | Renesas Electronics | Bus Switches | Bus Switch 2-Element CMOS 8-IN 20-Pin QSOP Tube | 구매 | |
|
MC74LCX08DR2G | onsemi | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R | 구매 | |
|
MC74LCX08DG | onsemi | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube | 구매 | |
|
MC74LCX125DTG | onsemi | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W Tube | 구매 | |
|
MC74LCX08DTR2G | onsemi | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R | 구매 | |
|
SN74AC14DR-861642701 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R | 구매 | |
|
MC74LCX125DTR2G | onsemi | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W T/R | 구매 | |
|
KS12R22CQE | C&K | Switch Key | Switch Key ON Mom SPDT 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk | 구매 |