MPC8XXFADS, Reference Design Board based on the MPC860 MPU PowerQUICC MPC8xx Processor
NXP Semiconductors이 부품 MPC860 을 사용하는 참조 설계
이미지
1 / 15
최종 제품의 경우
- Consumer Electronics
Description
- MPC8XXFADS, Reference Design Board based on the MPC860 MPU PowerQUICC MPC8xx Processor. It contains operational, functional and general information about the FADS. The MPC8XXFADS is meant to serve as a platform for s/w and h/w development around the MPC8XX family processors. Using its on-board resources and its associated debugger, a developer is able to download his code, run it, set breakpoints, display memory and registers and connect his own proprietary h/w via the expansion connectors, to be incorporated to a desired system with the MPC8XX processor
최종 제품의 경우
-
Embedded System TypeMPU
-
Family NamePowerQUICC
피쳐링 부품 (106)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
74LCX541MTC | onsemi | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W Tube | 구매 | |
|
74LCX541MTCX | onsemi | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W T/R | 구매 | |
|
74ACT245SC | onsemi | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W Tube | 구매 | |
|
HC49USM-FF5F18-6.1440 | ILSI America | Crystals | Crystal 6.144MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 2-Pin HC-49/USM SMD | 구매 | |
|
HC49USM-FF5F18-18.4320 | ILSI America | Crystals | Crystal 18.432MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/USM SMD | 구매 | |
|
HC49USM-FF5F18-10.0000 | ILSI America | Crystals | Crystal 10MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/USM SMD | 구매 | |
|
HC49USM-FF3F18-4.9152 | ILSI America | Crystals | Crystal 4.9152MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/USM SMD | 구매 | |
|
HC49USM-FF3F18-16.0000 | ILSI America | Crystals | Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/USM SMD | 구매 | |
|
HC49USM-FF3F18-11.0592 | ILSI America | Crystals | Crystal 11.0592MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/USM SMD | 구매 | |
|
HC49USMFB1F18-3.579545MHZ | ILSI America | Crystals | Crystal 3.579545MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 200Ohm 2-Pin HC-49/USM SMD | 구매 | |
|
KS12R22CQE | C&K | Switch Key | Switch Key ON Mom SPDT 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk | 구매 | |
|
74ACT245MTCX | onsemi | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R | 구매 |