MTRCCBP5604P, 3-Phase PMSM Motor Control Development Kit with Qorivva MPC5604P MCU
NXP Semiconductors이 부품 MPC5604PEFML 을 사용하는 참조 설계
이미지
1 / 22
Description
- MTRCCBP5604P, 3-Phase PMSM Motor Control Development Kit with Qorivva MPC5604P MCU. The MTRCCBP5604P motor control development kit is ideal for applications requiring one PMSM motor, like active suspension or electric powertrain. The kit is designed to enable rapid prototyping and evaluation of the motor control application without having to wait for the final hardware design. The kit includes a 32-bit MPC5604P based controller board and the 3-phase low-voltage power stage board. An integral part of the automotive motor control development kit is the application software which provides a complete reference implementation of the PMSM motor control application and also takes advantage of the Automotive Math and Motor Control Library Set
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameQorivva
-
Core Processore200
피쳐링 부품 (46)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADUM1201CRZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N T/R | 구매 | |
|
ADUM1201BRZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 10Mbps 8-Pin SOIC N Tube | 구매 | |
|
ADUM1201ARZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N T/R | 구매 | |
|
ADUM1201ARZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N Tube | 구매 | |
|
LM5022MMX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 990kHz 10-Pin VSSOP T/R | 구매 | |
|
LM2694SDX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 8V to 30V Step Down Single-Out 2.5V to 24V 0.6A 10-Pin WSON EP T/R | 구매 | |
|
NL27WZ17DFT2G | onsemi | Buffers and Line Drivers | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | 구매 | |
|
NL27WZ04DFT1G | onsemi | Inverters and Schmitt Triggers | Inverter 2-Element CMOS 6-Pin SC-88 T/R | 구매 | |
|
ADUM1201WTRZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 10Mbps 8-Pin SOIC N T/R Automotive AEC-Q100 | 구매 | |
|
ADUM1201WSRZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N Tube Automotive AEC-Q100 | 구매 | |
|
ADUM1201BR-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 10Mbps 8-Pin SOIC N T/R | 구매 | |
|
ADUM1201AR | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N | 구매 |