MXSIGDM, Mixed Signal PICtail Demo Board
Microchip Technology이 부품 PIC16F767-I/SS 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Industrial Applications
Description
- MXSIGDM, Mixed Signal PICtail Demo Board. The Mixed Signal PICtail Evaluation Board enables quick and accurate evaluation of the performance of several DACs, ADCs, LDOs, Vrefs and Operational Amplifiers. The board interfaces to the PICkit 1 Flash Starter Kit or can utilize the on-board PIC16F767 for stand-alone operation. The user can take advantage of the existing PIC microcontroller library of software routines or develop their own routines. The PIC microcontroller can select which DAC to configure, which ADC channel to read and utilize a dual Op-Amp for various buffer implementations
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NamePIC16
-
Core ProcessorPIC
-
PlatformPICkit Signal Analyzer
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
REF198GSZ-REEL | Analog Devices | Voltage References | V-Ref Precision 4.096V 30mA 8-Pin SOIC N T/R | 구매 | |
|
MCP1541-I/TO | Microchip Technology | Voltage References | V-Ref Precision 4.096V 8mA 3-Pin TO-92 Bag | 구매 | |
|
TC1321EUA | Microchip Technology | Digital to Analog Converters - DACs | DAC 1-CH Current Steering 10-bit 8-Pin MSOP Tube | 구매 | |
|
204-4STR | CTS Corporation | Switch DIP | Switch DIP OFF ON SPST 4 Raised Slide 0.05A 24VDC Gull Wing 5000Cycles 2.54mm SMD T/R | 구매 | |
|
TC1321EUATR | Microchip Technology | Digital to Analog Converters - DACs | DAC 1-CH Current Steering 10-bit 8-Pin MSOP T/R | 구매 | |
|
REF198GSZ | Analog Devices | Voltage References | V-Ref Precision 4.096V 30mA 8-Pin SOIC N Tube | 구매 | |
|
204-4ST | CTS Corporation | Switch DIP | Switch DIP OFF ON SPST 4 Raised Slide 0.05A 24VDC Gull Wing 5000Cycles 2.54mm SMD Tube | 구매 | |
|
PIC16F767-I/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 5V 28-Pin SSOP Tube | 구매 |