NB3L208KMNGEVB, EVBUM2295/D Evaluation Board for NB3L208K 1:8 HCSL Fan-out Buffer
onsemi이 부품 NB3L208KMN 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Ethernet
- Mobile Computing
- Networking
- PCI Express
Description
- NB3L208KMNGEVB, Evaluation Board is designed to test and evaluate the NB3L208K which is a differential 1:8 Clock fan-out buffer with High-speed Current Steering Logic (HCSL) outputs. Inputs can directly accept differential LVPECL, LVDS and HCSL signals. Single-ended LVPECL, HCSL, LVCMOS, or LVTTL levels are accepted with a proper external VTH reference supply. These signals will be translated to HCSL and eight identical copies of Clock will be distributed, operating up to 350 MHz
최종 제품의 경우
-
Operating Frequency350 MHz
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NB3L208KMNTXG | onsemi | Clock Buffers and Drivers | Clock Fanout Buffer 8-OUT 1-IN 1:8 32-Pin QFN EP T/R | 구매 | |
|
NB3L208KMNTXG | onsemi | Clock Buffers and Drivers | Clock Fanout Buffer 8-OUT 1-IN 1:8 32-Pin QFN EP T/R | 구매 |