NB3N1200KMNGEVB, Standard HCSL Output Evaluation Board
onsemi이 부품 NB3W1200LMNG 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Clock and Timing Devices
Description
- NB3N1200KMNGEVB, Standard HCSL Output Evaluation Board. The NB3N1200KMNGEVB evaluation board has been developed with a PCB layout design to accommodate the NB3N1200K standard HCSL outputs. The board comes fully assembled, tested, and is ready to evaluate in the lab. This evaluation board is designed to provide a flexible and convenient platform to quickly evaluate, characterize and verify the operation of the NB3N1200K device
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
FT2232HQ-REEL | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V T/R 64-Pin VQFN EP | 구매 | |
|
93LC46BT-I/ST | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 8-Pin TSSOP T/R | 구매 | |
|
93LC46BT-I/STG | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 8-Pin TSSOP T/R | 구매 | |
|
ABM8G-12.000MHZ-4Y-T3 | Abracon | Crystals | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 120Ohm 4-Pin Ultra Mini-CSMD T/R | 구매 |