NB3W1200LMNGEVB, HCSL Push-Pull Output Evaluation Board
onsemi이 부품 NB3N1200KMNTXG 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Clock and Timing Devices
Description
- NB3W1200LMNGEVB, HCSL Push-Pull Output Evaluation Board. The NB3W1200LMNGEVB evaluation board has been developed with a PCB layout design to accommodate the NB3W1200L HCSL Push-Pull outputs. The board comes fully assembled, tested, and is ready to evaluate in the lab. This evaluation board is designed to provide a flexible and convenient platform to quickly evaluate, characterize and verify the operation of the NB3W1200L device
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ABM8G-12.000MHZ-4Y-T3 | Abracon | Crystals | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 120Ohm 4-Pin Ultra Mini-CSMD T/R | 구매 | |
|
FT2232HQ-REEL | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V T/R 64-Pin VQFN EP | 구매 | |
|
93LC46BT-I/STG | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 8-Pin TSSOP T/R | 구매 | |
|
93LC46BT-I/ST | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 8-Pin TSSOP T/R | 구매 |