NB3X6X1XXG16QFNEVK, One Time Programmable Clock Generator Evaluation Kit for NB3H63143G 16-lead QFN Package
onsemi이 부품 NB3H63143G00MNR2G 을 사용하는 참조 설계
이미지
1 / 8
최종 제품의 경우
- Digital Camera
- E-Book
- IoT Applications
- Portable Consumer Electronics
- Smart Phone
- Wearable Electronics
Description
- NB3X6X1XXG16QFNEVK, One Time Programmable Clock Generator Evaluation Kit for NB3H63143G 16 lead QFN Package. The NB3X6X1XXG16QFNEVK evaluation board is designed to test the NB3H63143G a one-time programmable (OTP), low power PLL based clock generator that supports any output frequency from 8 kHz to 200 MHz
최종 제품의 경우
-
Operating Frequency200 MHz
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ABM8G-12.000MHZ-4Y-T3 | Abracon | Crystals | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 120Ohm 4-Pin Ultra Mini-CSMD T/R | 구매 | |
|
SDA01H1SBD | C&K | Switch DIP | Switch DIP OFF ON SPST 1 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles SMD Tube | 구매 | |
|
S-2151 | NIDEC COMPONENTS CORPORATION | Switch DIP | Switch DIP N.O./N.C. SP4T 4 Extended Shaft 0.1A 5VDC PC Pins Thru-Hole Bag | 구매 | |
|
FT2232HQ-REEL | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V T/R 64-Pin VQFN EP | 구매 | |
|
ADG3257BRQZ | Analog Devices | Bus Switches | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin QSOP Tube | 구매 | |
|
SS-10-15SP-LE | NIDEC COMPONENTS CORPORATION | Switch DIP | Switch DIP N.O./N.C. SP5T 5 Extended Shaft 0.1A 5VDC PC Pins 2.54mm Thru-Hole Bag | 구매 | |
|
NCS2220AMUT1G | onsemi | Linear Comparators | Comparator Dual R-R I/O 6V 8-Pin UDFN T/R | 구매 |