NCN8025AEVB, Evaluation Board for NCN8025A Adapter Card
onsemi이 부품 NCN8025AMNTXG 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Point-of-sale Terminals
- Set-Top Box
- Television
Description
- NCN8025AEVB, Evaluation Board has been designed to help for a quick evaluation of NCN8025A Compact and Cost-Effective Smart Card Interface device
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
09.03290.01 | EOZ S.A.S | Switch Slide | Switch Slide ON ON SPDT Top Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole | 구매 | |
|
NCN8025AMNTXG | onsemi | Smart Card Interface | Smart Card Interface 27MHz T/R 24-Pin QFN EP | 구매 |