NCP1075NONGEVB, 8W Dual Non-Isolated Evaluation Board Using NCP1075 Monolithic Switching Controller
onsemi이 부품 NCP1075STBT3G 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Electronic Meter
- White Goods
Description
- NCP1075NONGEVB, Evaluation board features an 8 watt, off-line, dual output, flyback power supply intended for powering white goods or industrial equipment circuitry which does not require output isolation from the AC mains. The flyback converter is designed around 100 kHz NCP1075 monolithic switching controller. A simple voltage sensing and feedback scheme utilizing a current mirror transistor pair (Q1) and zener diode (Z1) is utilized for low cost yet effective output regulation for most typical applications
최종 제품의 경우
-
Conversion TypeAC to DC
-
Output Voltage5|8.5 V
-
Output Power8 W
-
TopologyFlyback
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCP1075STBT3G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 6.6V 100kHz T/R 4-Pin(3+Tab) SOT-223 | 구매 |