NCP380HMU20AGEVB, Evaluation Board for USB Switch for Notebook
onsemi이 부품 NCP380HMU20AATBG 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Laptop
- Notebook
- Television
Description
- NCP380HMU20AGEVB, Evaluation Board for USB Switch for Notebook. The NCP380 is a high-side power distribution switch designed for applications where heavy capacitive loads and short-circuits are likely to be encountered, incorporating a 70 m-Ohm (DFN package), P channel MOSFET in a single package
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
09.10290.01 | EOZ S.A.S | Switch Slide | Switch Slide ON ON SPDT Side Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole | 구매 | |
|
NCP380HMU20AATBG | onsemi | USB Power Switches | DIST Single 5.5V 2A 6-Pin UDFN EP T/R | 구매 |