NCP382LD15AAGEVB, Evaluation Board for USB Switch for Notebook
onsemi이 부품 NCP382LD15AAR2G 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Laptop
- Notebook
- Television
Description
- NCP382LD15AAGEVB, Evaluation Board for USB Switch for Notebook. The NCP382 is a single input dual outputs high side power distribution switch designed for applications where heavy capacitive loads and short circuits are likely to be encountered, incorporating two 80 m Ohm, P-channel MOSFETs in a single package
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
09.10290.01 | EOZ S.A.S | Switch Slide | Switch Slide ON ON SPDT Side Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole | 구매 |