NCP45560IMNGEVB, Integrated Load Switch with Ultra-Low Ron, 23-A Evaluation Board
onsemi이 부품 NCP45560IMNTWG-H 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- DSL Gateway
- Industrial
- Medical and Healthcare
- Notebook
- Optical Networking
- Portable Consumer Electronics
- Servers
- Set-Top Box
- Tablet
- Telecom Infrastructure
Description
- NCP45560IMNGEVB, Integrated Load Switch with Ultra-Low Ron, 23-A Evaluation Board. The NCP45560 load switch provides a component and area-reducing solution for efficient power domain switching with inrush current limit via soft-start. In addition to integrated control functionality with ultra low on-resistance, this device offers system safeguards and monitoring via fault protection and power good signaling
최종 제품의 경우
-
Input Voltage0.5 to 13.5 V
-
Output Voltage0.5 to 13.5 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCP45560IMNTWG-H | onsemi | Current Limit Switches | Current Limit SW 1-IN 1-OUT 0.5V to 13.5V 17A 12-Pin DFN EP T/R | 구매 |